text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0201KRX5R5BB474

0201 0.47 uF 6.3 V ±10% Tolerance X5R Multilayer Ceramic Chip Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 0.47µF
Dielectric: X5R
Rated Voltage: 6.3V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +85°C
Case Size: 0201 (0603 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
120,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Total
$0.23
USD
Quantity
Web Price
1
$0.225
1,000
$0.0651
2,500
$0.0553
5,000
$0.0488
10,000+
$0.0431