text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 2,605,910

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.0059
1,000 $0.0048
2,500 $0.0046
5,000 $0.0045
10,000+ $0.0044
Total:

$0.01

USD
Attributes
Attributes Table
Capacitance 10000pF
Dielectric X7R
Rated Voltage 16V
Tolerance (%) ±10%
Dissipation Factor 3.5%
Capacitance Change Rate ±15%
Operating Temp Range -55°C to +125°C
Insulation Resistance 10GΩ
Case Size 0201 (0603 Metric)