text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0201KRX7R8BB152

0201 25 V 1500 pF ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor

Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code: 1946
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 1500pF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±10%
Dissipation Factor: 5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0201 (0603 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock
30,000
Minimum Order:
15,000
Multiple Of:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$42.00
USD
Quantity
Web Price
15,000
$0.0028
45,000
$0.0028
150,000
$0.0028
300,000
$0.0027
600,000+
$0.0027
Product Variant Information section