text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0402BRNPO9BNR70

CAP CER 0.7PF 50V NPO 0402 0.1%

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Date Code: 1948
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 0.7pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (pF): ±0.1pF
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
25
Germany (Online Only):
25
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$0.11
USD
Quantity
Web Price
1
$0.108
50
$0.0259
100
$0.0201
250
$0.0144
500+
$0.0112