text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 1,138,232

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.0931
500 $0.0121
1,500 $0.0084
2,500 $0.0071
5,000+ $0.0056
Total:

$0.09

USD
Attributes
Attributes Table
Capacitance 8.2pF
Dielectric NP0
Rated Voltage 50V
Tolerance (pF) ±0.5pF
Operating Temp Range -55°C to +125°C
Insulation Resistance 10GΩ
Case Size 0402 (1005 Metric)
Temp Coefficient (ppm/C) ±30ppm/°C