text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0402JRNPO9BN201

0402 200 pF 50 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor

Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code: 1837
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 200pF
Dielectric: NP0
Rated Voltage: 50V
Tolerance (%): ±5%
Dissipation Factor: 0.1%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Stock
950
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Total
$0.11
USD
Quantity
Web Price
1
$0.112
500
$0.032
1,500
$0.0257
2,500
$0.0232
5,000+
$0.0202
Product Variant Information section