text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0402JRNPO9BN201

0402 200 pF 50 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 200pF
Dielectric: NP0
Rated Voltage: 50V
Tolerance (%): ±5%
Dissipation Factor: 0.1%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
10,000
Multiple Of:
10,000
30,000
Factory Stock:Factory Stock:
160,000
Factory Lead Time:
5 Weeks
Total
$118.00
USD
Quantity
Web Price
10,000
$0.0118
30,000
$0.0117
50,000
$0.0116
100,000
$0.0115
200,000+
$0.0114