text.skipToContent text.skipToNavigation
Product Specification Section
Pricing Section

Stock: 4,967,050

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.0068
500 $0.0055
1,500 $0.0053
2,500 $0.0052
5,000+ $0.0051
Total:

$0.01

USD
Attributes
Attributes Table
Capacitance 22pF
Dielectric NP0
Rated Voltage 50V
Tolerance (%) ±5%
Operating Temp Range -55°C to +125°C
Insulation Resistance 10GΩ
Case Size 0402 (1005 Metric)
Temp Coefficient (ppm/C) ±30ppm/°C