text.skipToContent text.skipToNavigation
Product Specification Section
Pricing Section

Stock: 4,460,346

On Order: 0
Factory Stock:Factory Stock: 1,360,000
Factory Lead Time: 14 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.098
500 $0.0108
1,500 $0.0072
2,500 $0.006
5,000+ $0.0047
Total:

$0.20

USD
Attributes
Attributes Table
Capacitance 33pF
Dielectric NP0
Rated Voltage 50V
Tolerance (%) ±5%
Dissipation Factor 0.1%
Operating Temp Range -55°C to +125°C
Insulation Resistance 10GΩ
Case Size 0402 (1005 Metric)
Temp Coefficient (ppm/C) ±30ppm/°C