text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 7,670,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 27 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.0916
500 $0.0125
1,500 $0.0087
2,500 $0.0074
5,000+ $0.0059
Total:

$0.09

USD
Attributes
Attributes Table
Capacitance 0.1µF
Dielectric X5R
Rated Voltage 16V
Tolerance (%) ±10%
Capacitance Change Rate ±15%
Operating Temp Range -55°C to +85°C
Case Size 0402 (1005 Metric)
Moisture Sensitivity Level 1