text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0402KRX7R7BB222

0402 2.2 nF 16 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

Mfr. Name: Yageo
Standard Pkg:
Date Code: 1849
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 0.0022µF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±10%
Dissipation Factor: 3.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.09
USD
Quantity
Web Price
1
$0.0931
500
$0.0121
1,500
$0.0084
2,500
$0.0071
5,000+
$0.0056