text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 4,454

On Order: 0
Factory Stock:Factory Stock: 50,000
Factory Lead Time: 12 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.098
500 $0.009
1,500 $0.0059
2,500 $0.0048
5,000+ $0.0037
Total:

$0.20

USD
Attributes
Attributes Table
Capacitance 100nF
Dielectric X7R
Rated Voltage 25V
Tolerance (%) ±10%
Dissipation Factor 5%
Capacitance Change Rate ±15%
Operating Temp Range -55°C to +125°C
Insulation Resistance 10GΩ
Case Size 0402 (1005 Metric)