text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 1,099,000

Web Price
$0.098 USD Each

$7.00 reeling fee is amortized over the number of components for each reel. Mini-Reels are a custom product and are non-cancelable and non-returnable.

Cost Per Unit: $3.60
Total:

$7.20

USD
Attributes
Attributes Table
Capacitance 330pF
Dielectric X7R
Rated Voltage 50V
Tolerance (%) ±10%
Dissipation Factor 2.5%
Capacitance Change Rate ±15%
Operating Temp Range -55°C to +125°C
Insulation Resistance 10GΩ
Case Size 0402 (1005 Metric)