text.skipToContent text.skipToNavigation
Product Specification Section
Pricing Section

Stock: 1,129,480

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 14 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.098
500 $0.0067
1,500 $0.0042
2,500 $0.0033
5,000+ $0.0025
Total:

$0.20

USD
Attributes
Attributes Table
Capacitance 470pF
Dielectric X7R
Rated Voltage 50V
Tolerance (%) ±10%
Dissipation Factor 2.5%
Capacitance Change Rate ±15%
Operating Temp Range -55°C to +125°C
Insulation Resistance 10GΩ
Case Size 0402 (1005 Metric)