text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 1,793,457

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 25 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.186
500 $0.0795
1,500 $0.0684
2,500 $0.0638
5,000+ $0.058
Total:

$0.19

USD
Attributes
Attributes Table
Capacitance 4.7µF
Dielectric X5R
Rated Voltage 6.3V
Tolerance (%) ±20%
Operating Temp Range -55°C to +85°C
Case Size 0402 (1005 Metric)
Moisture Sensitivity Level 1