text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0603FRNPO9BN820

0603 82 pF 50 V ±1 % Tolerance NP0 SMT Multilayer Ceramic Capacitor

Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code: 2013
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 82pF
Dielectric: NP0
Rated Voltage: 50V
Tolerance (%): ±1%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
40,000
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$117.60
USD
Quantity
Web Price
4,000
$0.0294
12,000
$0.0244
20,000
$0.0242
40,000
$0.0238
80,000+
$0.0235
Product Variant Information section