text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 2,301

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.176
250 $0.0328
500 $0.0265
1,000 $0.0215
2,500+ $0.0163
Total:

$0.35

USD
Attributes
Attributes Table
Capacitance 30pF
Dielectric NP0
Rated Voltage 50V
Tolerance (%) ±2%
Dissipation Factor 0.1%
Operating Temp Range -55°C to +125°C
Insulation Resistance 10GΩ
Case Size 0603 (1608 Metric)
Temp Coefficient (ppm/C) ±30ppm/°C