text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0603JRNPO0BN102

CC Series 0603 1000 pF 100 V ±5% Tolerance C0G/NP0 Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 1000pF
Dielectric: C0G/NP0
Rated Voltage: 100V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
8,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
100,000
Factory Lead Time:
25 Weeks
Total
$0.13
USD
Quantity
Web Price
1
$0.127
50
$0.0521
100
$0.0445
500
$0.0308
1,500+
$0.024