text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0603JRNPO9BN152

0603 1500 pF 50 V ±5% Tolerance C0G/NP0 Multilayer Ceramic Chip Capacitor

Mfr. Name: Yageo
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 1500pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
20,000
Factory Lead Time:
5 Weeks
Total
$77.20
USD
Quantity
Web Price
4,000
$0.0193
12,000
$0.019
16,000
$0.0189
40,000
$0.0187
60,000+
$0.0186