text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 20,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 4,000
Multiple Of: 4,000
Quantity Web Price
4,000 $0.004
16,000 $0.0034
60,000 $0.0033
120,000 $0.0033
300,000+ $0.0032
Total:

$16.00

USD
Attributes
Attributes Table
Capacitance 43pF
Dielectric NP0
Rated Voltage 50V
Tolerance (%) ±5%
Dissipation Factor 0.1%
Operating Temp Range -55°C to +125°C
Insulation Resistance 10GΩ
Case Size 0603 (1608 Metric)
Temp Coefficient (ppm/C) ±30ppm/°C