text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 144,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 4,000
Multiple Of: 4,000
Quantity Web Price
4,000 $0.008
12,000 $0.0067
40,000 $0.0066
80,000 $0.0065
160,000+ $0.0064
Total:

$32.00

USD
Attributes
Attributes Table
Capacitance 47000pF
Dielectric X7R
Rated Voltage 16V
Tolerance (%) ±5%
Dissipation Factor 3.5%
Capacitance Change Rate ±15%
Operating Temp Range -55°C to +125°C
Insulation Resistance 10GΩ
Case Size 0603 (1608 Metric)