text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0603JRX7R8BB123

0603 12 nF 25 V ±5 % Tolerance X7R SMT Multilayer Ceramic Capacitor

Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code: 1841
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 12000pF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±5%
Dissipation Factor: 2.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock
20,000
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$52.00
USD
Quantity
Web Price
4,000
$0.013
12,000
$0.0125
20,000
$0.0124
60,000
$0.0119
100,000+
$0.0118
Product Variant Information section