text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 267,197

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 14 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.098
250 $0.0285
500 $0.0246
1,000 $0.0212
2,500+ $0.0174
Total:

$0.10

USD
Attributes
Attributes Table
Capacitance 10000pF
Dielectric X7R
Rated Voltage 50V
Tolerance (%) ±5%
Dissipation Factor 2.5%
Capacitance Change Rate ±15%
Operating Temp Range -55°C to +125°C
Insulation Resistance 10GΩ
Case Size 0603 (1608 Metric)