text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0603JRX7R9BB562

0603 5.6 nF 50 V ±5 % Tolerance X7R SMT Multilayer Ceramic Capacitor

Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code: 1924
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 5600pF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±5%
Dissipation Factor: 2.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock
48,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.10
USD
Quantity
Web Price
1
$0.102
250
$0.034
500
$0.0296
1,000
$0.0258
2,500+
$0.0215
Product Variant Information section