text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 48,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 4,000
Multiple Of: 4,000
Quantity Web Price
4,000 $0.009
12,000 $0.0076
40,000 $0.0074
80,000 $0.0073
160,000+ $0.0072
Total:

$36.00

USD
Attributes
Attributes Table
Capacitance 5600pF
Dielectric X7R
Rated Voltage 50V
Tolerance (%) ±5%
Dissipation Factor 2.5%
Capacitance Change Rate ±15%
Operating Temp Range -55°C to +125°C
Insulation Resistance 10GΩ
Case Size 0603 (1608 Metric)