text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 363,995

On Order: 0
Factory Stock:Factory Stock: 4,000
Factory Lead Time: 15 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.118
250 $0.0362
500 $0.0314
1,000 $0.0273
2,500+ $0.0226
Total:

$0.24

USD
Attributes
Attributes Table
Capacitance 1000000pF
Dielectric X5R
Rated Voltage 6.3V
Tolerance (%) ±10%
Dissipation Factor 5%
Capacitance Change Rate ±15%
Operating Temp Range -55°C to +85°C
Insulation Resistance 10GΩ
Case Size 0603 (1608 Metric)