text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0603KRX5R5BB475

0603 4.7 uF 6.3 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor

Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code: 1822
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 4700000pF
Dielectric: X5R
Rated Voltage: 6.3V
Tolerance (%): ±10%
Dissipation Factor: 10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock
1,678,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Total
$0.26
USD
Quantity
Web Price
1
$0.255
250
$0.0854
500
$0.0744
1,000
$0.0649
2,500+
$0.0541
Product Variant Information section