text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 1,136,000

On Order: 0
Factory Stock:Factory Stock: 4,844,000
Factory Lead Time: 25 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.158
250 $0.0507
500 $0.044
1,000 $0.0381
2,500+ $0.0316
Total:

$0.16

USD
Attributes
Attributes Table
Capacitance 1µF
Dielectric X7R
Rated Voltage 10V
Tolerance (%) ±10%
Dissipation Factor 5%
Capacitance Change Rate ±15%
Operating Temp Range -55°C to +125°C
Insulation Resistance 10GΩ
Case Size 0603 (1608 Metric)