text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 6,563,706

On Order: 0
Factory Stock:Factory Stock: 603,000
Factory Lead Time: 14 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.098
250 $0.012
500 $0.0092
1,000 $0.007
2,500+ $0.005
Total:

$0.20

USD
Attributes
Attributes Table
Capacitance 10000pF
Dielectric X7R
Rated Voltage 50V
Tolerance (%) ±10%
Capacitance Change Rate ±15%
Operating Temp Range -55°C to +125°C
Case Size 0603 (1608 Metric)
Moisture Sensitivity Level 1
Features and Applications

The CC0603KRX7R9BB103 is a ceramic multilayer chip capacitor with leadfree terminations and tolerance of ±10%.

Features:

  • Supplied in tape on reel
  • Nickel-barrier end termination
  • RoHS compliant
  • Halogen Free compliant

Applications:

  • PCs, Hard disk, Game PCs
  • DVDs, Video cameras
  • Mobile phones
  • Data processing