text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0603MRX5R4BB106

0603 10 uF 4 V ±20% Tolerance X5R Multilayer Ceramic Capacitor

Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code: 1730
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X5R
Rated Voltage: 4V
Tolerance (%): ±20%
Dissipation Factor: 10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock
32,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.22
USD
Quantity
Web Price
1
$0.215
250
$0.0827
500
$0.0733
1,000
$0.0651
2,500+
$0.0556
Product Variant Information section