text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0603MRY5V7BB474

0603 0.47 uF 16 V ±20 % Tolerance Y5V SMT Multilayer Ceramic Capacitor

Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code: 1927
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 0.47µF
Dielectric: Y5V
Rated Voltage: 16V
Tolerance (%): ±20%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
20,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$262.00
USD
Quantity
Web Price
4,000
$0.0159
12,000
$0.0133
20,000
$0.0131
80,000
$0.0128
120,000+
$0.0127
Product Variant Information section