text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0603ZRY5V5BB225

0603 2.2 uF 6.3 V -20 / +80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor

Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code: 1610
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 2200000pF
Dielectric: Y5V
Rated Voltage: 6.3V
Tolerance (%): -20% to +80%
Dissipation Factor: 15%
Capacitance Change Rate: -82% to +22%
Operating Temp Range: -30°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock
16,000
Web Price:
$0.149 USD Each
Total
$7.30
USD
Cost Per Unit
$3.65

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.

Product Variant Information section