text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 20,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 4,000
Multiple Of: 4,000
Quantity Web Price
4,000 $0.0351
12,000 $0.0316
16,000 $0.0284
40,000 $0.0256
60,000+ $0.023
Total:

$140.40

USD
Attributes
Attributes Table
Capacitance 18pF
Dielectric NP0
Rated Voltage 50V
Tolerance (%) ±1%
Operating Temp Range -55°C to +125°C
Insulation Resistance 10GΩ
Case Size 0805 (2012 Metric)
Temp Coefficient (ppm/C) ±30ppm/°C