text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 2,683,395

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.0884
100 $0.0339
250 $0.0281
500 $0.0243
1,500+ $0.0193
Total:

$0.18

USD
Attributes
Attributes Table
Capacitance 10pF
Dielectric NP0
Rated Voltage 50V
Tolerance (%) ±5%
Operating Temp Range -55°C to +125°C
Insulation Resistance 10GΩ
Case Size 0805 (2012 Metric)
Temp Coefficient (ppm/C) ±30ppm/°C