text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0805KKX7R0BB104

0805 0.1 uF 100 V ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Dissipation Factor: 2.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
132,043
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
10,239,000
Factory Lead Time:
5-10 Days
Total
$0.18
USD
Quantity
Web Price
1
$0.176
50
$0.0915
100
$0.0815
500
$0.0622
1,500+
$0.0518