text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 30,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 15,000
Multiple Of: 15,000
Quantity Web Price
15,000 $0.033
30,000 $0.0297
45,000 $0.0267
60,000+ $0.024
Total:

$495.00

USD
Attributes
Attributes Table
Capacitance 0.15µF
Dielectric X7R
Tolerance (%) ±10%
Dissipation Factor 2.5%
Capacitance Change Rate ±15%
Operating Temp Range -55°C to +125°C
Insulation Resistance 10GΩ
Case Size 0805 (2012 Metric)