text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 20,000

On Order: 0
Factory Stock:Factory Stock: 28
Factory Lead Time: 5-10 Days
Minimum Order: 4,000
Multiple Of: 4,000
Quantity Web Price
4,000 $0.011
12,000 $0.0093
20,000 $0.0092
80,000 $0.0089
120,000+ $0.0089
Total:

$44.00

USD
Attributes
Attributes Table
Capacitance 0.068µF
Dielectric X7R
Rated Voltage 50V
Tolerance (%) ±10%
Dissipation Factor 2.5%
Capacitance Change Rate ±15%
Operating Temp Range -55°C to +125°C
Insulation Resistance 10GΩ
Case Size 0805 (2012 Metric)