text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 20,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.157
250 $0.0281
500 $0.0227
1,000 $0.0183
2,500+ $0.0138
Total:

$0.31

USD
Attributes
Attributes Table
Capacitance 0.068µF
Dielectric X7R
Rated Voltage 50V
Tolerance (%) ±10%
Dissipation Factor 2.5%
Capacitance Change Rate ±15%
Operating Temp Range -55°C to +125°C
Insulation Resistance 10GΩ
Case Size 0805 (2012 Metric)