text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0805ZFY5V6BB106

CC Series 0805 10 uF 10 V -20% to +80% Y5V SMT Multilayer Ceramic Chip Capacitor

Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code: 1847
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: Y5V
Rated Voltage: 10V
Tolerance (%): -20% to +80%
Operating Temp Range: -30°C to +85°C
Case Size: 0805 (2012 Metric)
Dimension: H  1.25mm x L  2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock
30,000
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$121.00
USD
Quantity
Web Price
10,000+
$0.0121
Product Variant Information section