text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 1,127,609

Web Price
$0.186 USD Each

$7.00 reeling fee is amortized over the number of components for each reel. Mini-Reels are a custom product and are non-cancelable and non-returnable.

Cost Per Unit: $3.685
Total:

$7.37

USD
Attributes
Attributes Table
Capacitance 10µF
Dielectric Y5V
Rated Voltage 10V
Tolerance (%) -20% to +80%
Dissipation Factor 20%
Capacitance Change Rate -82% to +22%
Operating Temp Range -30°C to +85°C
Insulation Resistance 10GΩ
Case Size 0805 (2012 Metric)