text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 20,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 4,000
Multiple Of: 4,000
Quantity Web Price
4,000 $0.0325
12,000 $0.0146
20,000 $0.014
60,000 $0.0127
100,000+ $0.0122
Total:

$130.00

USD
Attributes
Attributes Table
Capacitance 0.022µF
Dielectric Y5V
Rated Voltage 50V
Tolerance (%) -20% to +80%
Dissipation Factor 9%
Capacitance Change Rate -82% to +22%
Operating Temp Range -30°C to +85°C
Insulation Resistance 10GΩ
Case Size 0805 (2012 Metric)