text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 28,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 4,000
Multiple Of: 4,000
Quantity Web Price
4,000 $0.033
8,000 $0.027
16,000 $0.0266
20,000+ $0.0265
Total:

$132.00

USD
Attributes
Attributes Table
Capacitance 3.3pF
Dielectric C0G/NP0
Rated Voltage 50V
Tolerance (pF) ±0.25pF
Operating Temp Range -55°C to +125°C
Case Size 1206 (3216 Metric)
Dimension T  0.6mm
Moisture Sensitivity Level 1