text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 168,000

On Order: 0
Factory Stock:Factory Stock: 54,000
Factory Lead Time: 13 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.59
250 $0.23
500 $0.205
750 $0.194
1,500+ $0.173
Total:

$0.59

USD
Attributes
Attributes Table
Capacitance 1000pF
Dielectric NP0
Rated Voltage 1kV
Tolerance (%) ±5%
Dissipation Factor 0.1%
Operating Temp Range -55°C to +125°C
Insulation Resistance 10GΩ
Case Size 1206 (3216 Metric)
Temp Coefficient (ppm/C) ±30ppm/°C