text.skipToContent text.skipToNavigation

Manufacturer Part #

CC1206JRNPO9BN102

1206 1 nF 50 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor

Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code: 1841
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 1000pF
Dielectric: NP0
Rated Voltage: 50V
Tolerance (%): ±5%
Dissipation Factor: 0.1%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 1206 (3216 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Stock
28,000
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Total
$93.20
USD
Quantity
Web Price
4,000+
$0.0233
Product Variant Information section