text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 1,298,200

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.0884
100 $0.0725
250 $0.0697
500 $0.0677
1,500+ $0.0646
Total:

$0.18

USD
Attributes
Attributes Table
Capacitance 100000pF
Dielectric X7R
Rated Voltage 100V
Tolerance (%) ±10%
Dissipation Factor 2.5%
Capacitance Change Rate ±15%
Operating Temp Range -55°C to +125°C
Insulation Resistance 10GΩ
Case Size 1206 (3216 Metric)