text.skipToContent text.skipToNavigation

Manufacturer Part #

CC1206KKX7RZBB222

1206 630 V 2200 pF X7R ±10% Tolerance Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 2200pF
Dielectric: X7R
Rated Voltage: 630V
Tolerance (%): ±10%
Dissipation Factor: 2.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
12,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.23
USD
Quantity
Web Price
1
$0.225
50
$0.111
100
$0.0978
500
$0.0731
1,500+
$0.0599