text.skipToContent text.skipToNavigation

Manufacturer Part #

CC1206KRX7R9BB103

1206 10 nF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code: 1517
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 0.01µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 3.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock
504,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
108,000
Factory Lead Time:
27 Weeks
Total
$0.23
USD
Quantity
Web Price
1
$0.225
250
$0.0777
500
$0.0681
1,000
$0.0596
2,500+
$0.05
Product Variant Information section