text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 13 Weeks
Minimum Order: 1
Multiple Of: 4,000
Quantity Web Price
1 $0.355
250 $0.127
500 $0.113
1,000 $0.10
2,500+ $0.0857
Total:

$0.36

USD
Attributes
Attributes Table
Capacitance 1000000pF
Dielectric Y5V
Rated Voltage 50V
Tolerance (%) ±20%
Dissipation Factor 10%
Capacitance Change Rate -82% to +22%
Operating Temp Range -30°C to +85°C
Insulation Resistance 10GΩ
Case Size 1206 (3216 Metric)