text.skipToContent text.skipToNavigation

Manufacturer Part #

CC1812JKNPOCBN101

1812 100 pF 1 kV ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 100pF
Dielectric: NP0
Rated Voltage: 1kV
Tolerance (%): ±5%
Dissipation Factor: 0.1%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 1812 (4532 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Stock:
14,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$370.00
USD
Quantity
Web Price
1,000
$0.37
2,000
$0.35
3,000
$0.33
4,000
$0.315
5,000+
$0.30