text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA3E1X7R0J225K080AC

CGA Series 0603 2.2 uF 6.3 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 2.2µF
Dielectric: X7R
Rated Voltage: 6.3V
Tolerance (%): ±10%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
276,220
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.27
USD
Quantity
Web Price
1
$0.265
50
$0.114
100
$0.0978
500
$0.069
1,500+
$0.0544